The GTSL030AF32-AFPX-025-116 is a 55-contact circular connector with a straight body orientation and solder termination method. It features a flange mount and is rated for operation between -55°C and 125°C. The connector has a maximum voltage rating of 700VDC or 500VAC and is designed for use with a single port.
Checking distributor stock and pricing after the page loads.
Amphenol GTSL030AF32-AFPX-025-116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.