The GTSL030F14S-2P(B30) circular connector from Amphenol features a 4-pin flange mount design with a maximum voltage rating of 250VDC or 200VAC. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The connector is suitable for solder termination and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
Amphenol GTSL030F14S-2P(B30) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.