The 8-contact flange mount circular connector features a straight body orientation and solder termination method. It has a maximum operating temperature range of -55 to 125 degrees Celsius. The connector is rated for a maximum voltage of 1250VDC or 900VAC, and 700VDC or 500VAC. It has 8 terminals and a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |