This circular connector features 10 SKT contacts with a straight body orientation and solder termination. It is designed for flange mount applications and has a maximum operating temperature range of -55 to 125°C. The connector can withstand a maximum voltage rating of 700VDC or 500VAC, and 250VDC or 200VAC. It has a single port and is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |