The GTSL030RV32-76P is a 19-contact circular connector with a flange mount design. It features a maximum voltage rating of 700VDC and 500VAC, and operates over a temperature range of -55 to 125°C. The connector has a straight body orientation and is terminated using solder. It is designed for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
Amphenol GTSL030RV32-76P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |