This circular cable mount socket features a straight body orientation and solder termination method. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The socket has a single port and is designed for cable mounting.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |