The GTSL0620-33SZ(023) is a cable mount circular connector with 11 contacts and a maximum operating temperature range of -55°C to 125°C. It features a termination method of solder and a body orientation of straight. This connector is rated for a maximum voltage of 700VDC and 500VAC. It is designed for use in general applications and is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |