The GTSL0820-33SZ(023) is a 11-contact circular connector with a right-angle body orientation, suitable for cable mounting. It features a termination method of solder and a maximum operating temperature of 125°C. The connector has a maximum voltage rating of 700VDC and can withstand temperatures as low as -55°C. It is designed for use in general applications and is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |