This high-density SCSI connector features 68 contacts and a right-angle body orientation. It has a terminal pitch of 1.6mm and is terminated through soldering. The connector is designed for through-hole mounting and has a maximum current rating of 1.5A. It can operate within a temperature range of -55 to 85°C and has a maximum voltage rating of 30VAC.
Checking distributor stock and pricing after the page loads.
| Type | High Density |
| Gender | RCP |
| Number of Contacts | 68 |
| Terminal Pitch | 1.6mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 68 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 30VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |