Conn High Density RCP 68 POS 1.6mm Solder RA Thru-Hole 68 Terminal 1 Port Bulk
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.6mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |