Telecom and Datacom Connector, 136 Contact(s), Female, Solder Terminal, Receptacle
Amphenol H11-RBA-100 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Rows | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.