Amphenol H4TW0000 technical specifications.
| Color | Blue |
| Length | 117mm |
| Material | PA66 |
| Package Quantity | 1 |
| Series | Helios H4 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol H4TW0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.