Sign in to ask questions about the Amphenol H4YX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol H4YX technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Receptacle |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Helios H4 |
| Termination | Crimp |
| Weight | 0.634931oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol H4YX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
