This terminal block features 16 positions per level, with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is designed for free hanging applications and is available in bulk packaging. The terminal block is RoHS compliant and has a maximum wire gauge of 26AWG and a minimum wire gauge of 12AWG.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |