This terminal block features 8 positions per level and a maximum operating temperature of 115°C. It is designed for through hole mounting and can handle currents up to 10A. The block is RoHS compliant and suitable for use in applications with voltages up to 300V.
Amphenol HA08215000J0G technical specifications.
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 8 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HA08215000J0G to view detailed technical specifications.
No datasheet is available for this part.