This terminal block features a 1-level design with 8 positions per level, suitable for through-hole mounting. It can handle a maximum current of 6A and a maximum operating temperature of 115°C. The block is available in a bulk packaging and is compliant with RoHS regulations. The terminal block is plated with steel and features a screwless termination. It is designed to operate within a temperature range of -40°C to 115°C.
Checking distributor stock and pricing after the page loads.
Amphenol HA08705000J0G technical specifications.
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 6A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 8 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.