Spring clamp 3.81mm pitch horizontal wire-inlet 8 position
Checking distributor stock and pricing after the page loads.
Amphenol HA08715000J0G technical specifications.
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 6A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 8 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.