This terminal block features 11 positions per level, with a maximum current rating of 10A and a maximum operating temperature of 115°C. It is designed for through hole mounting and is compatible with RoHS regulations. The block is available in bulk packaging and has a maximum wire gauge of 24AWG and a minimum wire gauge of 14AWG.
Checking distributor stock and pricing after the page loads.
Amphenol HA11205000J0G technical specifications.
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 11 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.