This terminal block features 11 positions per level and is rated for 300V and 10A. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The block is available in bulk packaging and is RoHS compliant. It has a screwless termination and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Amphenol HA11215000J0G technical specifications.
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 11 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.