This terminal block features 11 positions per level, with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is designed for through hole mounting and is rated for 2A at 150V. The terminal block is available in bulk packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Amphenol HA11515000J0G technical specifications.
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 2A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 11 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 150V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.