This terminal block features 16 positions per level, with a maximum operating voltage of 300V and a current rating of 10A. It is designed for through-hole mounting and is suitable for use in temperatures ranging from -40°C to 115°C. The terminal block is RoHS compliant and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Amphenol HA16615000J0G technical specifications.
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 16 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.