Amphenol HCCPHPE24BKA90F technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 24 |
| Contact Gender | MALE |
| Manufacturer Series | HCCPHPE24B |
| Mounting Style | RIGHT ANGLE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol HCCPHPE24BKA90F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.