Amphenol HDB-D4-160M032X technical specifications.
| Mount | Through Hole |
| Number of Contacts | 160 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.77mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HDB-D4-160M032X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.