This 4-row rectangular connector features copper contacts with gold plating, a maximum current rating of 2A, and an operating temperature range of -65°C to 125°C. It is designed for panel mount applications and is not RoHS compliant. The connector has a length of 34.92mm and is terminated with a crimp connection.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Length | 34.92mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Rows | 4 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |