This 40-contact female rectangular connector features a copper contact material with gold plating, suitable for panel mounting. It has a maximum current rating of 2A and a maximum voltage rating of 750V AC. The operating temperature range is from -65°C to 125°C. The connector is available in bulk packaging and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Length | 34.92mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Panel |
| Number of Contacts | 40 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |