Sign in to ask questions about the Amphenol HDB-M4-160M245X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HDB-M4-160M245X technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.77mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HDB-M4-160M245X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.