Band Backshell 180° 11 Shell Size Olive Drab Cadmium
Amphenol HE308-35-11-10-12-7M technical specifications.
| Angular Function | 180° |
| Shell Size | 11 |
| Body Plating | Olive Drab Cadmium |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol HE308-35-11-10-12-7M to view detailed technical specifications.
No datasheet is available for this part.