This 14-position FFC/FPC connector from Amphenol features a surface mount package, with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a current rating of 500mA and a voltage rating of 100V. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a cut tape packaging format with a pitch of 0.031inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol HFR14R-2STE1LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Packaging | Cut Tape |
| Pitch | 0.031inch |
| RoHS Compliant | Yes |
| Series | HFR |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HFR14R-2STE1LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.