This Amphenol HFR20R-2STE1LF connector features 20 positions for flexible flat cable or flexible printed circuit connections. It has a contact material of bronze and a tin plating, with a current rating of 500mA and a voltage rating of 100V. The connector is designed for surface mount applications and is packaged on cut tape. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0. The operating temperature range is from -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol HFR20R-2STE1LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Packaging | Cut Tape |
| Pitch | 0.031inch |
| RoHS Compliant | Yes |
| Series | HFR |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HFR20R-2STE1LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.