The HFR22R-2STE1LF is a 22-position surface mount FFC/FPC connector from Amphenol. It features a contact material of bronze with a tin plating and a current rating of 500mA. The connector is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is packaged in cut tape and is RoHS compliant. The HFR22R-2STE1LF has a pitch of 0.031inch and is terminated with solder.
Amphenol HFR22R-2STE1LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 22 |
| Packaging | Cut Tape |
| Pitch | 0.031inch |
| RoHS Compliant | Yes |
| Series | HFR |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HFR22R-2STE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.