The HFR4R-2STE1LF is a surface mount FFC/FPC connector from Amphenol, designed for use in flexible flat cable and flexible printed circuit applications. It features a 4-position design with a 0.031inch pitch and is rated for 100V and 500mA. The connector is constructed with bronze contacts plated with tin and is compliant with UL94 V-0 flammability standards. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The HFR4R-2STE1LF is packaged on cut tape and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol HFR4R-2STE1LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Packaging | Cut Tape |
| Pitch | 0.031inch |
| RoHS Compliant | Yes |
| Series | HFR |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HFR4R-2STE1LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.