
Right-angle, surface-mount FFC/FPC connector with 10 positions and 1mm pitch. Features bronze contacts with tin plating, a 1A current rating, and 100V voltage rating. Operates from -55°C to 105°C with a UL94 V-0 flammability rating. Housing is black, with a depth of 5.5mm and length of 12.6mm. Termination is solder, and it is supplied on tape and reel.
Amphenol HFW10R-2STE1 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 12.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Wire/Cable Type | Straight |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HFW10R-2STE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
