
1mm pitch, 11-position, right-angle Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector for surface mount applications. Features a top contact location with bronze contacts plated in tin, rated for 1A current and 100V AC. The black, UL94 V-0 rated housing has a depth of 5.5mm and operates within a temperature range of -55°C to 105°C. Supplied on tape and reel for automated assembly.
Amphenol HFW11R-2STE1LF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 13.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Series | HFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HFW11R-2STE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.