15-position, 1mm pitch FFC/FPC connector with straight, surface mount termination. Features bottom contact location, bronze contacts with tin plating, and a 1A current rating. Operates within a -55°C to 85°C temperature range and supports up to 100V AC. Housing is black, UL94 V-0 flammability rated, and the component is supplied on tape and reel.
Amphenol HFW15S-2STE1 technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 4.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HFW |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Straight |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HFW15S-2STE1 to view detailed technical specifications.
No datasheet is available for this part.
