
23-position, 1mm pitch FFC/FPC connector with a straight, surface-mount orientation. Features bottom contact location, bronze contacts with tin plating, and a 1A current rating. Operates within a -55°C to 85°C temperature range and supports up to 100V AC. Housing is black, UL94 V-0 flammability rated, and lead-free. Supplied in tape and reel packaging.
Amphenol HFW23S-2STE1LF technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 4.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | HFW |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 3.6mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HFW23S-2STE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
