This 24-position FFC/FPC connector features a contact rating of 1A and a maximum operating voltage of 100V. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The connector is available in a package quantity of 2000 pieces, packaged on a tape and reel. It has a pitch of 2mm and is made with a bronze contact material with a tin plating.
Sign in to ask questions about the Amphenol HFW24S-2STE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HFW24S-2STE1 technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 3.6mm |
| Housing Color | Black |
| Length | 27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HFW-S |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HFW24S-2STE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.