This 5-position surface mount FFC/FPC receptacle features a current rating of 1A and a voltage rating of 100V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The receptacle is made with a bronze contact material and has a tin contact plating. It is compliant with UL94 V-0 flammability rating and is available in a package quantity of 500 pieces, packaged in tape and reel.
Sign in to ask questions about the Amphenol HFW5S-2STE9LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HFW5S-2STE9LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Reach SVHC Compliant | No |
| Series | HFW |
| Termination | Solder |
| Voltage Rating | 100V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HFW5S-2STE9LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.