This 6-position surface mount FFC/FPC connector features a contact material of bronze with gold plating, and is rated for 100V and 1A. It has a flammability rating of UL94 V-0 and is suitable for operating temperatures between -55°C and 85°C. The connector is available in tape and reel packaging with 1000 pieces per package, and has a pitch of 0.039inch.
Sign in to ask questions about the Amphenol HFW6S-2STAE1LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HFW6S-2STAE1LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| Series | HFW |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HFW6S-2STAE1LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
