8-position, 1mm pitch flexible flat cable (FFC) / flexible printed circuit (FPC) connector featuring a right-angle, surface-mount design. This Zero Insertion Force (ZIF) connector offers top contact location with gold-plated bronze contacts and a 1A current rating. Operating within a -55°C to 105°C temperature range, it supports up to 100V AC and is constructed with a black, UL94 V-0 rated housing. The component is supplied on tape and reel for automated assembly.
Sign in to ask questions about the Amphenol HFW8R-2STAE1LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HFW8R-2STAE1LF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 10.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Series | HFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HFW8R-2STAE1LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.