The HFW9S-2STAE1HLF is a 9-contact FFC/FPC connector with a straight body orientation and surface mount termination. It features a termination method of solder and a terminal pitch of 1. The connector is rated for a maximum current of 1A and a maximum voltage of 100VDC or 100VAC. It operates within a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | FFC/FPC Connector |
| Contact Gender | F |
| Number of Contacts | 9 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |