The HK06P-20-30S(101) is a 13-contact circular connector with a cable mount design, suitable for use with a maximum voltage rating of 200VAC. It features a straight body orientation and a termination method of crimp. The connector has a socket (SKT) and plug (PL) gender configuration and a single port. It is designed for use with a cable mount configuration.
Checking distributor stock and pricing after the page loads.
Amphenol HK06P-20-30S(101) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 13 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 200VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |