
Right-angle FFC/FPC connector with 11 positions and 11 contacts, featuring a 1.25mm pitch. This ZIF/LIF connector utilizes tin-plated bronze contacts for reliable termination via kinked pins. Rated for 1A current and 200V AC/DC, it operates within a -55°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. The black, lead-free housing measures 5mm in height, 8mm in width, and 17.3mm in length, with a through-hole mounting style.
Amphenol HLEM11R-1RLF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | HLEM R |
| Termination | Kinked Pin |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Width | 8mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
No datasheet is available for this part.