
14-position, 1-row right-angle flexible flat cable/flexible printed circuit connector with a 1.25mm pitch. Features top contact location, bronze contacts with tin plating, and a 1A current rating. Designed for through-hole mounting with kinked pin termination and a straight wire/cable type. Operates within a -55°C to 85°C temperature range, rated for 200V AC, and boasts a UL94 V-0 flammability rating. Housing is black, lead-free, and RoHS compliant.
Sign in to ask questions about the Amphenol HLEM14R-1RLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HLEM14R-1RLF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 21.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | HLEM R |
| Termination | Kinked Pin |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Width | 8mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLEM14R-1RLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.