
This 18-position FFC/FPC connector features a current rating of 1A and a voltage rating of 200V. It is designed for through-hole mounting and operates within a temperature range of -55°C to 85°C. The connector is made from bronze with a tin plating and is compliant with UL94 V-0 flammability rating. It is available in a tray packaging with 100 pieces per package.
Amphenol HLEM18S-1RLF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | HLEM S |
| Termination | Kinked Pin |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
No datasheet is available for this part.