The HLEM32R-1RLF connector is a 32-position right angle FFC/FPC connector with a current rating of 1A and a voltage rating of 200V. It features a through hole mount and is made from bronze with a tin plating. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It operates over a temperature range of -55°C to 85°C and is available in a tray packaging with 60 pieces per package.
Sign in to ask questions about the Amphenol HLEM32R-1RLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HLEM32R-1RLF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | HLEM R |
| Termination | Kinked Pin |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLEM32R-1RLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.