
This 38-position FFC/FPC connector features a 1.25mm pitch and a maximum operating temperature of 85°C. It has a current rating of 1A and a maximum voltage rating of 200V. The connector is designed for through hole mounting and is available in a tray packaging quantity of 50. It is RoHS compliant and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Amphenol HLEM38S-1RLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HLEM38S-1RLF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HLEM S |
| Termination | Kinked Pin |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLEM38S-1RLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.