
This 39-position FPC/FFC connector features a contact material of bronze with a tin plating, and a current rating of 1A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is designed for through hole mount and has a pitch of 1.25mm. It is available in a packaging of 50 pieces per tray.
Sign in to ask questions about the Amphenol HLEM39S1RLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HLEM39S1RLF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 5.6mm |
| Housing Color | Black |
| Length | 52.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Series | FPC/FFC |
| Termination | Through Hole |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLEM39S1RLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.