
7-position, 1.25mm pitch FFC/FPC connector with straight, through-hole mounting. Features tin-plated bronze contacts for 1A current rating and 200V AC voltage rating. This ZIF/LIF connector offers a straight orientation and kinked pin termination. Operating temperature range is -55°C to 85°C, with a UL94 V-0 flammability rating. Packaged in trays, this RoHS compliant component is designed for flexible flat cable or flexible printed circuit applications.
Sign in to ask questions about the Amphenol HLEM7S-1RLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HLEM7S-1RLF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 5.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 12.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 210 |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | HLEM S |
| Termination | Kinked Pin |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLEM7S-1RLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.