
Right-angle FFC/FPC connector with 11 positions and a 1mm pitch. Features top contact location, bronze contacts with tin plating, and a 1A current rating. Designed for through-hole mounting with kinked pin termination, this connector operates within a -55°C to 85°C temperature range and supports up to 100V AC. The black housing is UL94 V-0 rated for flammability.
Sign in to ask questions about the Amphenol HLW11R-2C7LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HLW11R-2C7LF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 5.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 13.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 190 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | HLW-R |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLW11R-2C7LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.