
This 11-contact FFC/FPC connector features a current rating of 1A and a voltage rating of 100V. It is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is lead-free and RoHS compliant, with a flammability rating of UL94 V-0.
Sign in to ask questions about the Amphenol HLW11S-2C7LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HLW11S-2C7LF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 190 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | HLW-S |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 3.9mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLW11S-2C7LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.